• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RAC02-3.3SGB AC/DC PSU (print) 3.3 V 2 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2W AC/DC converter 'POWERLINE' 3kV reg

  • Output 3.3 V /
  • Power 2 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264

Min. input voltage

85

Dim

(L x W x H) 33.7 x 22.2 x 19 mm

Output voltage (max.)

3.3 V

2 W

Output voltage 1

3.3 V

Output voltage 2

3.3 V

Output current 1

500 mA

Weight

12

Width

22.2 mm

Height

19 mm

Length

33.7 mm

Type

RAC02-3.3SGB

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337774 RECOM RAC02-3.3SGB AC/DC PSU (print) 3.3 V 2 W

User & Safety Instructions

User & Safety Instructions 2337774 RECOM RAC02-3.3SGB AC/DC PSU (print) 3.3 V 2 W

Warranty Terms

Warranty Terms 2337774 RECOM RAC02-3.3SGB AC/DC PSU (print) 3.3 V 2 W