• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM140E-12SK/OF AC/DC PSU (print) 12 V 11.60 A 140 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM140E-K SNT case/open frame Sin

  • Output 12 V / 11.60 A
  • Power 140 W
  • Connector

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

370 V DC

Max. output current

11.60 A

Output current (max.) - rounded

11.6 A

Min. input voltage

80 V AC

120 V DC

Dim

(L x W x H) 147 x 81.5 x 19 mm

Output voltage (max.)

12 V

Connection

Connector

140 W

Efficiency to

86 %

Tolerance (output voltage)

2 %

Protection class

I

No. of outputs

1 x

Max. operating temperature (derating)

+90 °C

Min. operating temperature (derating)

-40 °C

Weight

311 g

Insulation voltage

4000 V

PSU features

Adjustable voltage output

Width

81.5 mm

Height

19 mm

Length

147 mm

Residual ripple

120 MVP-p

Type

RACM140E-12SK/OF

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313809 RECOM RACM140E-12SK/OF AC/DC PSU (print) 12 V 11.60 A 140 W

User & Safety Instructions

User & Safety Instructions 3313809 RECOM RACM140E-12SK/OF AC/DC PSU (print) 12 V 11.60 A 140 W

Warranty Terms

Warranty Terms 3313809 RECOM RACM140E-12SK/OF AC/DC PSU (print) 12 V 11.60 A 140 W