• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM15E-15SK/OF AC/DC PSU module (open frame) 15 V 1 A 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM15E-K/OF SNT open frame single

  • Output 15 V / 1 A
  • Power 15 W
  • Connector

Technical specifications

Product type

AC/DC PSU module (open frame)

Input voltage (max.)

275 V AC

370 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

80 V AC

120 V DC

Dim

(L x W x H) 80 x 23.80 x 22 mm

Output voltage (max.)

15 V

Connection

Connector

15 W

No. of outputs

1 x

Type

open

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Weight

48 g

Width

23.80 mm

Height

22 mm

Length

80 mm

Type

RACM15E-15SK/OF

MTBF

1261000 h

Efficiency (max.)

85 %

Insulation voltage

4200 V

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313818 RECOM RACM15E-15SK/OF AC/DC PSU module (open frame) 15 V 1 A 15 W

User & Safety Instructions

User & Safety Instructions 3313818 RECOM RACM15E-15SK/OF AC/DC PSU module (open frame) 15 V 1 A 15 W

Warranty Terms

Warranty Terms 3313818 RECOM RACM15E-15SK/OF AC/DC PSU module (open frame) 15 V 1 A 15 W