• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM90-12SK/ENC SMPSU 12 V 7.5 A 90 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM RACM90-K SNT case / open frame single

  • Output 12 V / 7.5 A
  • Power 90 W
  • Connector

Technical specifications

  • Features LPS, DC compatible
  • Efficiency 87 %
  • No-load capacity less than 0.2 W.
  • Remaining ripple 120 MVP-p
  • Application: ITE, industry, medicine, household
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,800 V
  • Housing: Closed metal
  • Input current 1.2 A
  • Switch-on current max. 60 A.
  • Protection class: II
  • Leakage current 0.1 mA
Product type

SMPSU

Input voltage (max.)

370 V DC

264 V AC

Max. output current

7.5 A

Output current (max.) - rounded

7.5 A

Min. input voltage

120 V DC

85 V AC

Dim

(L x W x H) 118.30 x 62.70 x 38.70 mm

Output voltage (max.)

12 V

Connection

Connector

90 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+90 °C

Operating temperature (min.)

-40 °C

Width

62.70 mm

Height

38.70 mm

Length

118.30 mm

Type

RACM90-12SK/ENC

MTBF

776000 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887521 RECOM RACM90-12SK/ENC SMPSU 12 V 7.5 A 90 W

User & Safety Instructions

User & Safety Instructions 2887521 RECOM RACM90-12SK/ENC SMPSU 12 V 7.5 A 90 W

Warranty Terms

Warranty Terms 2887521 RECOM RACM90-12SK/ENC SMPSU 12 V 7.5 A 90 W

Description

Hints

These power supplies are intended for installation in terminals.