• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RBE-014-UBCS-R Isolation transformer 1 x 24 V 2 x 15 V 400 mA #####Tape and Reel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM switching transformer Flyback 1:0.63:0.81:1 0.011mH

  • 1 x 24 V
  • 2 x 15 V
  • 400 mA

Our service for you

Technical specifications

  • Execution: Flyback
  • Gear ratio 1:0.63:0.81:1
  • Inductance 0.011 mH
  • Primary DC resistance: 0.35 ohms
  • Secondary DC resistance: 0.5 ohms
  • Insulation voltage 1.5 kV DC
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Packaging type

#####Tape and Reel

Product type

Isolation transformer

Output voltage

15 V

Output voltage (number x voltage)

2 x 15 V

Output current

400 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

24 V

Input voltage (number x voltage)

1 x 24 V

Width

11.5 mm

Height

5.9 mm

Length

13 mm

Type

RBE-014-UBCS-R

Dim

(L x W x H) 13 x 11.5 x 5.9 mm

Connection

SMD

Weight

0.67 g

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3846104 RECOM RBE-014-UBCS-R Isolation transformer 1 x 24 V 2 x 15 V 400 mA #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3846104 RECOM RBE-014-UBCS-R Isolation transformer 1 x 24 V 2 x 15 V 400 mA #####Tape and Reel

Warranty Terms

Warranty Terms 3846104 RECOM RBE-014-UBCS-R Isolation transformer 1 x 24 V 2 x 15 V 400 mA #####Tape and Reel

Description

High performance isolating transformer for modern DC/DC architectures
The XFMR series from RECOM is a comprehensive portfolio of high-frequency isolating transformers that are perfectly matched to modern flyback, push-pull and full bridge DC/DC controller ICs.

This text is machine translated.