• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RBE-030-UBAS-R Isolation transformer 2 x 24 V 3 x 12 V 1250 mA #####Tape and Reel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM switching transformer Flyback 0.88:0.88:1:1:1:1 0.0069mH

  • 2 x 24 V
  • 3 x 12 V
  • 1250 mA

Our service for you

Technical specifications

  • Execution: Flyback
  • Gear ratio 0.88:0.88:1:1:1:1
  • Inductance 0.0069 mH
  • Primary DC resistance: 0.075 ohms
  • Secondary DC resistance: 0.14 ohms
  • Insulation voltage 1.5 kV DC
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Packaging type

#####Tape and Reel

Product type

Isolation transformer

Output voltage

12 V

Output voltage (number x voltage)

3 x 12 V

Output current

1250 mA

No. of inputs

2 x

No. of outputs

3 x

Input voltage

24 V

Input voltage (number x voltage)

2 x 24 V

Width

15.5 mm

Height

7.2 mm

Length

16.5 mm

Type

RBE-030-UBAS-R

Dim

(L x W x H) 16.5 x 15.5 x 7.2 mm

Connection

SMD

Weight

3 g

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3846111 RECOM RBE-030-UBAS-R Isolation transformer 2 x 24 V 3 x 12 V 1250 mA #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3846111 RECOM RBE-030-UBAS-R Isolation transformer 2 x 24 V 3 x 12 V 1250 mA #####Tape and Reel

Warranty Terms

Warranty Terms 3846111 RECOM RBE-030-UBAS-R Isolation transformer 2 x 24 V 3 x 12 V 1250 mA #####Tape and Reel

Description

High performance isolating transformer for modern DC/DC architectures
The XFMR series from RECOM is a comprehensive portfolio of high-frequency isolating transformers that are perfectly matched to modern flyback, push-pull and full bridge DC/DC controller ICs.

This text is machine translated.