• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM REE-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy 5 %
Product type

DC/DC converter (print)

Type

REE-0505S

Nominal voltage

5 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

76 %

1 W

Insulation voltage

1000 V DC

Enclosure

SIP 7

Connection

Solder pins

Dim

(L x W x H) 19.6 x 6 x 10.2 mm

Height

10.2 mm

Length

19.6 mm

Width

6 mm

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 676197 RECOM REE-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 676197 RECOM REE-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 676197 RECOM REE-0505S DC/DC converter (print) 5 V DC 5 V DC 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)