• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RMR-013-CACS-R Isolation transformer 2 x 12 V 2 x 15 V 67 mA #####Tape and Reel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM switching transformer full-bridge 1.53:1.53:1:1 0.519mH

  • 2 x 12 V
  • 2 x 15 V
  • 67 mA

Our service for you

Technical specifications

  • Design: Full bridge
  • Gear ratio 1.53:1.53:1:1
  • Inductance 0.519 mH
  • Primary DC resistance: 0.48 ohms
  • Secondary DC resistance: 0.36 ohms
  • ∫UDT 34 V/µs
  • Insulation voltage 3 kV DC
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Packaging type

#####Tape and Reel

Product type

Isolation transformer

Output voltage

15 V

Output voltage (number x voltage)

2 x 15 V

Output current

67 mA

No. of inputs

2 x

No. of outputs

2 x

Input voltage

12 V

Input voltage (number x voltage)

2 x 12 V

Width

8.5 mm

Height

3.75 mm

Length

12.6 mm

Type

RMR-013-CACS-R

Dim

(L x W x H) 12.6 x 8.5 x 3.75 mm

Connection

SMD

Weight

0.5 g

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3846122 RECOM RMR-013-CACS-R Isolation transformer 2 x 12 V 2 x 15 V 67 mA #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3846122 RECOM RMR-013-CACS-R Isolation transformer 2 x 12 V 2 x 15 V 67 mA #####Tape and Reel

Warranty Terms

Warranty Terms 3846122 RECOM RMR-013-CACS-R Isolation transformer 2 x 12 V 2 x 15 V 67 mA #####Tape and Reel

Description

High performance isolating transformer for modern DC/DC architectures
The XFMR series from RECOM is a comprehensive portfolio of high-frequency isolating transformers that are perfectly matched to modern flyback, push-pull and full bridge DC/DC controller ICs.

This text is machine translated.