• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RMR-031-IBCE-R Isolation transformer 1 x 24 V #####Tape and Reel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RECOM switching transformer full bridge 1:0.67:0.42 0.381mH

  • 1 x 24 V

Our service for you

Technical specifications

  • Design: Full bridge
  • Gear ratio 1:0.67:0.42
  • Inductance 0.381 mH
  • Primary DC resistance: 0.3 ohms
  • Secondary DC resistance: 0.22 ohms
  • ∫UDT 84 V/µs
  • Insulation voltage 7.07 kV DC
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Packaging type

#####Tape and Reel

Product type

Isolation transformer

No. of inputs

1 x

No. of outputs

1 x

Input voltage

24 V

Input voltage (number x voltage)

1 x 24 V

Width

15.3 mm

Height

7 mm

Length

15.7 mm

Type

RMR-031-IBCE-R

Dim

(L x W x H) 15.7 x 15.3 x 7 mm

Connection

SMD

Weight

1.88 g

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3846128 RECOM RMR-031-IBCE-R Isolation transformer 1 x 24 V #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3846128 RECOM RMR-031-IBCE-R Isolation transformer 1 x 24 V #####Tape and Reel

Warranty Terms

Warranty Terms 3846128 RECOM RMR-031-IBCE-R Isolation transformer 1 x 24 V #####Tape and Reel

Description

High performance isolating transformer for modern DC/DC architectures
The XFMR series from RECOM is a comprehensive portfolio of high-frequency isolating transformers that are perfectly matched to modern flyback, push-pull and full bridge DC/DC controller ICs.

This text is machine translated.