• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RS3E-1205S/H3 DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 2200 µF
  • Remaining ripple 75 MVP-p
  • Application: ITE, Industry
  • Casing: SIP8
  • Input voltage ratio 2:1
Product type

DC/DC converter

Type

RS3E-1205S/H3

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Efficiency (max.)

77 %

3 W

Insulation voltage

3.000 V

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Dim

(L x W x H) 21.80 x 9.20 x 11.10 mm

Height

11.10 mm

Length

21.80 mm

Width

9.20 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887356 RECOM RS3E-1205S/H3 DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887356 RECOM RS3E-1205S/H3 DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887356 RECOM RS3E-1205S/H3 DC/DC converter 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?