DC/DC converter
RS3E-2415S/H3
18 V DC
36 V DC
1 x
15 V
0.2 A
200 mA
81 %
3 W
3.000 V
THT
-40 °C
+70 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887359 RECOM RS3E-2415S/H3 DC/DC converter 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887359 RECOM RS3E-2415S/H3 DC/DC converter 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887359 RECOM RS3E-2415S/H3 DC/DC converter 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)