• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rectangular mounting plate Velcro Makita 191Y23-0

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • For sandpaper 114 x 190 mm
Product type

Ground plate

Content

1 pc(s)

Compatible with

Makita

Width

114 mm

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866466 Rectangular mounting plate Velcro Makita 191Y23-0

Description

The rectangular base plate with Velcro fastener for the battery-operated orbital sanders DBO480 and DBO484 is suitable for the use of clinging sandpaper. The protruding plate is especially suitable for spots with little space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)