• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Buggy Complete wheels Fighter Round hole design Black 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

399 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 buggy complete wheels

  • Coloured rim edge
  • Set of 4
  • Glued ready for use

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

87 mm

Content

2 pc(s)

Rim design

Round hole design

Rim colour

Black

Offset

0 mm

Suitable for

1:10 EP Buggy Carbon Fighter Brushless RtR

Suitable for

Buggy

Tyre type/tread

Fighter

Tyre width

36 mm

Intended use

Spare part

Tuning

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183244 Reely 1:10 Buggy Complete wheels Fighter Round hole design Black 2 pc(s)

Description

Scope of delivery

  • 4 complete wheels with tyres, glued ready to drive.