• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Crawler Complete wheels Offroad 6-double spoke Dark grey 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ET COMPLETE WHEELS Free Men (2) (1692233, 1893843)

  • 2-pcs set
  • Glued ready for use

Technical specifications

  • Tyre mount: 12 mm
Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

115 mm

Content

2 pc(s)

Rim design

6-double spoke

Rim colour

Dark grey

Offset

0 mm

Suitable for

1:10 Electric Crawler Free Men RtR

1:10 Electric Crawler Free Men Assembly Kit

Suitable for

Crawler

Tyre type/tread

Offroad

Tyre width

44 mm

Intended use

Spare part

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197483 Reely 1:10 Crawler Complete wheels Offroad 6-double spoke Dark grey 2 pc(s)

Description

Reely OEM spare part.

This text is machine translated.

Scope of delivery

  • 2 complete wheels with inlays.