• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Buggy Complete wheels Rally Round hole design Grey 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Buggy Complete Wheels

  • Set of 4
  • Coloured rim edge
  • Glued ready for use

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

87 mm

Content

2 pc(s)

Rim design

Round hole design

Rim colour

Grey

Offset

0 mm

Suitable for

Buggy

Tyre type/tread

Rally

Tyre width

36 mm

Intended use

Spare part

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183243 Reely 1:10 Buggy Complete wheels Rally Round hole design Grey 2 pc(s)

Description

Scope of delivery

  • 4 complete wheels with tyres, glued ready to drive.