• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:8 Buggy Complete wheels Spike 5-spoke Black 4 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 28.99
-14 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:8 Complete wheels Buggy Competition

  • Set of 4
  • With linings

Technical specifications

Rim driver

17 mm hexagon

Product type

Complete wheels

Scale

1:8

Tyre Ø

113 mm

Content

4 pc(s)

Rim design

5-spoke

Rim colour

Black

Suitable for

Buggy

Tyre type/tread

Spike

Tyre width

43 mm

Intended use

Tuning

Scale (details)

01:08

Tyres

Spike

Tyre width

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 237723 Reely 1:8 Buggy Complete wheels Spike 5-spoke Black 4 pc(s)

Description

Scope of delivery

  • 4 Complete wheels road ready glued.