• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 112140 Spare part Ball head (9.8 x 14 m)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner diameter: 5mm
Suitable for

1:6 Buggy Carbon Fighter ARR

1:6 Buggy Carbon Fighter Pro RtR

1:6 Buggy Carbon Fighter RtR

1:6 Stadium Truck Carbon Racer

1:6 Desert Truck Carbon Rallye

1:6 Monster Truck Carbon Breaker RtR

1:6 Buggy Carbon Fighter 4WD RtR

Product type

Spare part

Type

9 x 8 x 14 mm.

Dim
Content

6 pc(s)

Manufacturer part #

112140

Spare part type

Ball head (9.8 x 14 m)

for brands

Reely

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 235919 Reely 112140 Spare part Ball head (9.8 x 14 m)

Description

Reely OEM spare part.

Scope of delivery

  • 6 Ball Joints