• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 221786 Threaded rod M4 50 cm Brass 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 12.98)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass threaded rod

Our service for you

Technical specifications

Product type

Threaded rod

Length

50 cm

Material

Brass

Thread size

M4

Gradient (details)

0.7

Content

1 pc(s)

Material (details)

Brass

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 221786 Reely 221786 Threaded rod M4 50 cm Brass 1 pc(s)

Description

Brass threaded rod for the technical modeling (thread size: M4, length: 500mm)

This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)