• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 12 mm Rotational speed (max.): 45000 U/min

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grooved ball bearing with cover on both sides

  • High heat resistance

Technical specifications

Product type

Ball bearing

Material

Chrome steel

Width

3.5 mm

Inside diameter

8 mm

Outside Ø

12 mm

Rotational speed (max.)

45000 U/min

Features

PTFE cover

Dynamic load rating (radial)

354 N

Radial load rating

140 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 229655 Reely Ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 12 mm Rotational speed (max.): 45000 U/min

Description

The cover on both sides provides increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines. The removable discs ensure easy additional lubrication.

More interesting products

(*All information is plus legal VAT)