• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Deep groove ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 22 mm Rotational speed (max.): 39000

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deep groove ball bearings with cover on both sides 8 x 22 x 7 mm

  • High heat resistance

Technical specifications

Product type

Deep groove ball bearing

Material

Chrome steel

Width

7 mm

Inside diameter

8 mm

Outside Ø

22 mm

Rotational speed (max.)

39000 U/min

Dynamic load rating (radial)

3086 N

Radial load rating

1363 N

Content

1 pc(s)

Outside Ø

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275408 Reely Deep groove ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 22 mm Rotational speed (max.): 39000

Description

The cover on both sides provides increased protection against spray water, fuels and dust particles with excellent smooth running values. The increased heat resistance also allows it to be installed close to combustion engine. Removable discs ensure easy relubrication.

More interesting products

(*All information is plus legal VAT)