• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely CF-26 Petrol 2 stroke model car engine 26 cm³ 1.6 BHP 1.18 kW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Petrol CF-30

  • Incl. air filter
  • Incl. sound suppressor

Technical specifications

Product type

2 stroke model car engine

Engine type

Petrol

Engine displacement (cc)

26 cm³

Rotational speed

11500 U/min

Weight

2600 g

Type

CF-30

Construction (type)

-

Outlet

Rear

Bore Ø

34 mm

Rotational speed (max.)

11500 U/min

Rotational speed range

11500 U/min (max)

Manufacturer part #

102104

Stroke

29 mm

Motor power

1.6 BHP

Motor power

1.18 kW

Width

150 mm

Height

197 mm

Length

168 mm

2.6 PS at 11500 rpm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 235876 Reely CF-26 Petrol 2 stroke model car engine 26 cm³ 1.6 BHP 1.18 kW

User & Safety Instructions

User & Safety Instructions 235876 Reely CF-26 Petrol 2 stroke model car engine 26 cm³ 1.6 BHP 1.18 kW

Conformity certificate

Conformity certificate 235876 Reely CF-26 Petrol 2 stroke model car engine 26 cm³ 1.6 BHP 1.18 kW

Description

Larger models need proper Power. Whether it is a replacement for defective engine or as a perfect drive for your own construction: this reasonably priced drive work is convincing in evey way. The functional costs are at minimal as the engine runs with normal fuel from petrol tank really economical.

Scope of delivery

  • Motor
  • Air filter
  • Silencer

Hints

Please note that all petrol-driven model vehicles or model petrol engines are not designed for use with E10 fuel! A mixture of 1:25 (oil / Super Petrol or Super Plus) is filled.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.96€ 271.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.