• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Cylinder bush Inside diameter: 10 mm Outside diameter: 12 mm Width: 12 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.81 / piece)
€ 1.69
-52 %
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cylinder bush

Width

12 mm

Inside diameter

10 mm

Outside Ø

12 mm

Content

1 pc(s)

Dim

(L x W) 12 mm x 12 mm

Length

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 236075 Reely Cylinder bush Inside diameter: 10 mm Outside diameter: 12 mm Width: 12 mm 1 pc(s)

Description

Features

  • Versatile use for sliding bearings of all kinds (gear construction, axles, shafts). The sockets are ofsteel.

More interesting products

(*All information is plus legal VAT)