• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Cylinder bush Inside diameter: 8 mm Outside diameter: 10 mm Width: 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cylinder bush

Width

10 mm

Inside diameter

8 mm

Outside Ø

10 mm

Flange width

10 mm

Flange diameter

10 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 236074 Reely Cylinder bush Inside diameter: 8 mm Outside diameter: 10 mm Width: 10 mm 1 pc(s)

Description

Features

  • Versatile use for sliding bearings of all kinds (gear construction, axles, shafts). The sockets are ofsteel.

More interesting products

(*All information is plus legal VAT)