• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Fuel filter Filter insert: Sinter filter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2164 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sintered Tank filter.

  • Protects your engine

Technical specifications

  • For hose inner diameter of 4 mm
Dim

(Ø x L) 11 mm x 25 mm

Filter insert

Sinter filter

Product type

Fuel filter

Content

1 pc(s)

Length

25 mm

(Ø)

11 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 227146 Reely Fuel filter Filter insert: Sinter filter

Description

Simply replace your conventional spherical tank with this fuel filter. Your engine can thus no longer suck debris from the tank.

Features

  • Sintered filter.

Scope of delivery

  • Sintered filter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)