• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Fuel feed-through Filter insert: none

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

246 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Implementing fuel nozzles.

  • Set of 4

Technical specifications

Dim

(Ø x L) 5 mm x 24 mm

Filter insert

none

Product type

Fuel feed-through

Content

1 Set

Length

24 mm

(Ø)

5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 239356 Reely Fuel feed-through Filter insert: none

User & Safety Instructions

User & Safety Instructions 239356 Reely Fuel feed-through Filter insert: none

Description

For clean installation of fuel lines within a model. Hanging separation points and the foreign fuel-filling of models.

Scope of delivery

  • 4 Implementation piece
  • 4 caps
  • 8 O-rings
  • 4 nuts
  • 4 thumbscrews.

Hints

Suitable for 3 mm fuel hose.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)