• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Mini Wavebreaker 2.0 RC model speedboat for beginners RtR 335 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REELY RC Motorboot Mini Wavebreaker 2.0

  • Includes 2.4 GHz remote control
  • Includes 2 motors
  • Includes charger and battery
  • 'RtR' in white text on a black background.
  • 335 mm diameter of a round object, represented by a symbol with an arrow.
  • '2.4 GHz' in white on a black background.<br><br>Note: I've adjusted the decimal separator from a comma to a period, which is standard in British English for technical specifications.
  • Level indicator from 'Beginner' to 'Professional' with one box filled in on the left side. The first level is displayed.

Technical specifications

Model version

RtR

Product type

RC model speedboat for beginners

Manufacturer part #

RE-7039800

Dim

(L x W x H) 335 x 114 x 63 mm

Length

335 mm

Width

114 mm

Height

63 mm

Engine type

Electric

Transmission frequency

2.4 GHz

Weight

309 g

Recommended minimum age

14 years

Battery life

10 min

Charging time

4 h

Model

Mini Wavebreaker 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346600 Reely Mini Wavebreaker 2.0 RC model speedboat for beginners RtR 335 mm

User & Safety Instructions 2346600 Reely Mini Wavebreaker 2.0 RC model speedboat for beginners RtR 335 mm

Description


Welcome to the waves!
Small, but powerful: This light-weight racer just 300 g inspires on the water not only through its cool look. Two powerful electric motors bring the Mini Wavebreaker 2.0 to a maximum speed of 20 km/h and offer 10 minutes of exciting driving pleasure at the play for young and old thanks to NiMH racing pack. For steering the RC motor boat (left, right, forwards), a remote control with electronic expansion controller is included. The robust hull made of ABS makes a lot of it, which was the perfect entry-level model for the Mini Wavebreaker 2.0

This text is machine translated.

Features

  • Remote control boat, RTR
  • ABS plastic hull
  • Max. speed: 20 km/h
  • Forwards, left/right
  • 2 x 130 electric motors
  • Electronic speed controller
  • 4.8 V NiMH racing pack, 600 mAh
  • 100 - 240 V charging unit

Scope of delivery

  • Ship‘s fuselage with canopy x 1
  • Remote control transmitter x 1
  • Manual x 1
  • Drive battery (NiMH) x 1
  • Battery charger x 1
  • Spare ship propellers x 2
  • Elastic band x 1
  • Metal nuts x 2

More interesting products

(*All information is plus legal VAT)