• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Motor pinion Module Type: 0.5 Bore diameter: 5 mm No. of teeth: 17

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor pinion

Module Type

0.5

No. of teeth

17

Cog width

5 mm

Bore Ø

5 mm

Height

13 mm

Module

0.5

Documents & Downloads

Datasheet

Datasheet 213942 Reely Motor pinion Module Type: 0.5 Bore diameter: 5 mm No. of teeth: 17

User & Safety Instructions

User & Safety Instructions 213942 Reely Motor pinion Module Type: 0.5 Bore diameter: 5 mm No. of teeth: 17

Description

Features

  • with M3 screw maggots.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)