• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 30

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.19 / piece)
€ 3.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyacetal bevel gear, module 0.5

  • High hardness

Technical specifications

Product type

Spur gear

Module Type

0.5

Material

Polyoxymethylene

No. of teeth

30

Bore Ø

4 mm

dk

16 mm

D

12 mm

C

3 mm

d

4 mm

b

3 mm

L

10 mm

Material (details)

Polyacetal

Module

0.5

Documents & Downloads

Datasheet

Datasheet 237833 Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 30

User & Safety Instructions

User & Safety Instructions 237833 Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 30

Description

Features

  • Extruded
  • Hole cut by stock removal
  • Hub on one side
  • High hardness and low friction coefficient allow for a wide range of uses (including under water).