
Number
Total (€ 0.93 / piece)
€ 0.93
incl. VAT
14-day return policy included
Highlights & Details
Radial chromium steel ball bearing
- Precision ball bearings
Technical specifications
- Product type
Radial ball bearing
- Material
Chrome steel
- Width
7 mm
- Inside diameter
15 mm
- Outside Ø
28 mm
- Rotational speed (max.)
28000 U/min
- Dynamic load rating (radial)
4400 N
- Radial load rating
2300 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 221952 Reely Radial ball bearing Chrome steel Inside diameter: 15 mm Outside diameter: 28 mm Rotational speed (max.): 28000 U/m
User & Safety Instructions
User & Safety Instructions 221952 Reely Radial ball bearing Chrome steel Inside diameter: 15 mm Outside diameter: 28 mm Rotational speed (max.): 28000 U/m
Description
Precision ball bearings with excellent anti-friction qualities for the lowest possible noise. Very low starting and friction torque. Installed in clean room.
Features
- Cover plates on both sides.


















