
Highlights & Details
Radial chromium steel ball bearing
- Precision ball bearings
Technical specifications
- Product type
Radial ball bearing
- Material
Chrome steel
- Width
6 mm
- Inside diameter
5 mm
- Outside Ø
19 mm
- Rotational speed (max.)
39000 U/min
- Dynamic load rating (radial)
2311 N
- Radial load rating
1057 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 214450 Reely Radial ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 19 mm Rotational speed (max.): 39000 U/mi
User & Safety Instructions
User & Safety Instructions 214450 Reely Radial ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 19 mm Rotational speed (max.): 39000 U/mi
Description
Features
- Cover plates on both sides.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.92€ 7.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















