• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing Reely 19 Bore diameter: 19 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bearing pedestal for 19 mm ball bearing

Our service for you

Technical specifications

Product type

Housing

A

30 mm

B

30 mm

C

9 mm

D

19 mm

E

11 mm

Bore Ø

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 216020 Housing Reely 19 Bore diameter: 19 mm

Description

The block's bearing flange is so precisely turned that a secure hold is achieved by gently pressing in the ball bearing. Alongside use as an axle and shaft support, the bearing block is also very good for gearbox installation: When using a precise sequence (depending on the centre distance needed), gearboxes of a wide range of dimensions can be produced. The bearing block can be fastened to the side or directly on base plates by producing holes with or without threads.

More interesting products

(*All information is plus legal VAT)