• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing Reely 13 Bore diameter: 13 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bearing pedestal for 13 mm ball bearing

Our service for you

Technical specifications

Product type

Housing

A

20 mm

B

20 mm

C

7 mm

D

13 mm

E

8 mm

Bore Ø

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 216003 Housing Reely 13 Bore diameter: 13 mm

Description

The block's bearing flange is so precisely turned that a secure hold is achieved by gently pressing in the ball bearing. Apart from use of bearing blocks as axle and shaft carrier, they are also to be used very well for the construction of gears: The gears are applied in various dimensions (according to the required axle base) with exact sequence The bearing block can be fastened to the side or directly on base plates by producing holes with or without threads.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)