• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Ball bearing Plastic Inside diameter: 8 mm Outside diameter: 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball bearing

Material

Plastic

Width

7 mm

Inside diameter

8 mm

Outside Ø

22 mm

Dynamic load rating (radial)

98 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 236055 Reely Ball bearing Plastic Inside diameter: 8 mm Outside diameter: 22 mm

Description

Features

  • Rustproof
  • Maintenance free
  • Low Weight.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98€ 8.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)