• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Radial ball bearing Stainless steel Inside diameter: 4 mm Outside diameter: 9 mm Rotational speed (max.): 62000 U/

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 6.99
-46 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radial ball bearing

Material

Stainless steel

Width

4 mm

Inside diameter

4 mm

Outside Ø

9 mm

Rotational speed (max.)

62000 U/min

Dynamic load rating (radial)

481 N

Radial load rating

154 N

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 214612 Reely Radial ball bearing Stainless steel Inside diameter: 4 mm Outside diameter: 9 mm Rotational speed (max.): 62000 U/

User & Safety Instructions

User & Safety Instructions 214612 Reely Radial ball bearing Stainless steel Inside diameter: 4 mm Outside diameter: 9 mm Rotational speed (max.): 62000 U/

Description

Features

  • Stainless steel
  • Long life
  • Cover plate on both sides.

More interesting products

(*All information is plus legal VAT)