• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Radial ball bearing Stainless steel Inside diameter: 10 mm Outside diameter: 15 mm Rotational speed (max.): 43000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radial ball bearing

Material

Stainless steel

Width

4 mm

Inside diameter

10 mm

Outside Ø

15 mm

Rotational speed (max.)

43000 U/min

Dynamic load rating (radial)

870 N

Radial load rating

440 N

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 221883 Reely Radial ball bearing Stainless steel Inside diameter: 10 mm Outside diameter: 15 mm Rotational speed (max.): 43000

User & Safety Instructions

User & Safety Instructions 221883 Reely Radial ball bearing Stainless steel Inside diameter: 10 mm Outside diameter: 15 mm Rotational speed (max.): 43000

Description

Features

  • Stainless steel
  • Long life
  • Cover plate on both sides.

More interesting products

(*All information is plus legal VAT)