• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Radial ball bearing Stainless steel Inside diameter: 8 mm Outside diameter: 16 mm Rotational speed (max.): 41000 U

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radial ball bearing

Material

Stainless steel

Width

5 mm

Inside diameter

8 mm

Outside Ø

16 mm

Rotational speed (max.)

41000 U/min

Dynamic load rating (radial)

1312 N

Radial load rating

530 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359933 Reely Radial ball bearing Stainless steel Inside diameter: 8 mm Outside diameter: 16 mm Rotational speed (max.): 41000 U

Description

Features

  • Stainless steel
  • Long life
  • Cover plate on both sides.

More interesting products

(*All information is plus legal VAT)