• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6490119 Spare part Wheels

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare part

Type

- All in black colors
- With metal rim
- Wheelbase: 310 mm
- Tire-width front & rear: 44 mm
- Tire diameter front & rear: 116 mm
- Wheel weight: R (151g)

Intended use

Spare part

Content

1 pc(s)

Manufacturer part #

RE-6490119

Spare part type

Wheels

for brands

Reely

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163373 Reely RE-6490119 Spare part Wheels

Description

Reely OEM spare part.
Suitable for model 01:10 Crawler FREE MEN PRO

This text is machine translated.