• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6622350 Spare part Raptor 6S wheels

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

77 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 137 mm
  • Width: 54 mm
  • Mount: 17 mm
  • Off-set: -5 mm
  • Wheelhole: 17mm 6-kant
Product type

Spare part

Content

2 pc(s)

Scale (details)

1:8

Spare part type

Raptor 6S wheels

Manufacturer part #

RE-6622350

for brands

Reely

Suitable for

1:8 Electric Buggy Raptor 6S

Intended use

Spare part

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207450 Reely RE-6622350 Spare part Raptor 6S wheels

Description

Original Reely spare part

More interesting products

(*All information is plus legal VAT)