• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 7.2 V 3000 mAh No. of cells: 6 Stick Tamiya 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 24.00)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

3000 mAh

Weight

397 g

Dim

(L x W x H) 133 x 45 x 24 mm

Connector system

Tamiya

Height

24 mm

Length

133 mm

Width

45 mm

Size

Sub-C

Model version

Stick

Manufacturer part #

RE-7764915

Content

2 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588305 Reely Scale model battery pack (NiMH) 7.2 V 3000 mAh No. of cells: 6 Stick Tamiya 2 pc(s)

Description

The current generation of the proven Reely batteries offers you everything was you could expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. Only in this color design you get the best Reely batteries ever.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.