• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Servo tester (L x W x H) 45 x 23 x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

362 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

servo-testor

  • 4.8 - 12 V input voltage

Technical specifications

  • Output: 5V/1A max.
Dim

(L x W x H) 45 x 23 x 30 mm

Product type

Servo tester

Content

1 pc(s)

Operating voltage

4.8 - 12 V DC

Weight

21 g

for brands

Reely

Width

23 mm

Height

30 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 206964 Reely Servo tester (L x W x H) 45 x 23 x 30 mm 1 pc(s)

Conformity certificate

Conformity certificate 206964 Reely Servo tester (L x W x H) 45 x 23 x 30 mm 1 pc(s)

Description

Check quickly and easily the function of your servos or speed controller. Also ideal for testing and calibration of servo linkage without taking the radio system in operation or as a control for demonstration or display models

Features

  • Optional automatic test function or manual adjustment
  • BEC-Stecker plug system

Scope of delivery

  • servo-testor
  • Operating instructions.

More interesting products

(*All information is plus legal VAT)