• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Digital Servo D15022MG RE-7165944

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

722 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Servo D15022MG

  • WaterproofPlastic housingMetal transmission
  • This text is machine translated.

Technical specifications

Product type

Standard servo

Dim

(L x W x H) 54.5 x 20 x 38 mm

Length

54.5 mm

Width

20 mm

Height

38 mm

Weight

60 g

Servo torque (4.8 V)

130 Ncm

Servo torque at 6 V

150 Ncm

Actuation time at 4.8 V

0.25 s

Actuation time at 6 V

0.22 s

Gear box

Metal

Servo technology

Digital servo

Connector system

JR

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V DC

Manufacturer part #

RE-7165944

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2388648 Reely Digital Servo D15022MG RE-7165944

User & Safety Instructions

User & Safety Instructions 2388648 Reely Digital Servo D15022MG RE-7165944

Description

Scope of delivery

  • Servo
  • Servo arm 25t
  • M3*8 screw

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)