• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Standard servo DSSERVO DS3115 Digital

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSSERVO Standard servo DSSERVO DS3115 Digital

  • Durable 3-pin motor with precision gears
  • Double ball bearings for reliable operation
  • Up to 17 kgcm locking torque at 6.8 V
  • Compact size - Ideal for 1/10 RC models
  • PWM-compatible with 3µs dead time
  • Not waterproof – recommended for dry conditions
  • This text is machine translated.

Technical specifications

Product type

Standard servo

Dim

(L x W x H) 40 x 20 x 40.5 mm

Length

40 mm

Width

20 mm

Height

40.5 mm

Weight

60 g

Operating voltage

5 - 6.8 V

Max. operating voltage

6.8 V

Min. operating voltage

5 V

Manufacturer part #

DS003

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773675 DSSERVO Standard servo DSSERVO DS3115 Digital

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)