• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO DS3218 PRO High Speed

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DS Servo DS3218 PRO High Speed-Servo 23.5 kg/0.1 sec. at 6.8 V

  • Fast response time - up to 0.10 sec/60°
  • Reliable 3-pin motor with robust mechanism
  • Double ball bearings for precise control
  • IP66 – water and dust-proof
  • Compact size for various RC-applications
  • PWM-compatible with 3µs dead time
  • This text is machine translated.

Technical specifications

Product type

Custom servo

Dim

(L x W x H) 40 x 20 x 40.5 mm

Length

40 mm

Width

20 mm

Height

40.5 mm

Weight

60 g

Operating voltage

5 - 6.8 V

Max. operating voltage

6.8 V

Min. operating voltage

5 V

Manufacturer part #

DS005

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773677 DSSERVO Custom servo DSSERVO DS3218 PRO High Speed

Description

Scope of delivery

  • DS servo

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)