• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Standard servo S-0060 MG Analogue servo Gear box material: Metal Connector system: JR

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard-Servo S-0060 MG Analogueue-Servo gear material: Metal plug system: JR

  • Metal transmission

Technical specifications

Product type

Standard servo

Model

S-0060 MG

Dim

(L x W x H) 40 x 20 x 39.45 mm

Length

40 mm

Width

20 mm

Height

39.45 mm

Voltage

High

Weight

52 g

Servo torque at 6 V

50 Ncm

Servo torque (7.4 V)

52 Ncm

Actuation time at 6 V

0.14 s (60°)

Actuation time (7.4 V)

0.12 s (60°)

Gear box

Metal

Type of bearing

Plain bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

6 - 7.4 V

Max. operating voltage

7.4 V

Min. operating voltage

6 V

Manufacturer part #

RE-6605913

for brands

Reely

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201971 Reely Standard servo S-0060 MG Analogue servo Gear box material: Metal Connector system: JR

Description

Suitable standard servo with metal gears.

Scope of delivery

  • Servo
  • 4x Servo horns
  • 6x screw
  • 4 x rubber seals
  • 4 x metal pins

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)