• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel cogwheel Module Type: 1.0 Bore diameter: 3.2 mm No. of teeth: 15

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel gear module 1

  • Incl. grub screws
  • This text is machine translated.

Technical specifications

Product type

Steel cogwheel

Module Type

1.0

Material (details)

Steel

No. of teeth

15

Cog width

8 mm

Bore Ø

3.2 mm

Hub length

6 mm

Hub diameter

10 mm

(Ø)

17 mm

Dim

(Ø) 17 mm

Module

1

Documents & Downloads

Datasheet

Datasheet 240397 Reely Steel cogwheel Module Type: 1.0 Bore diameter: 3.2 mm No. of teeth: 15

User & Safety Instructions

User & Safety Instructions 240397 Reely Steel cogwheel Module Type: 1.0 Bore diameter: 3.2 mm No. of teeth: 15

Description

Features

  • With drilled holes for commonly used electric motors.