• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel cogwheel Module Type: 1.0 Bore diameter: 6 mm No. of teeth: 30

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel Gear Module 1

  • Incl. grub screw

Technical specifications

Product type

Steel cogwheel

Module Type

1.0

Material (details)

Steel

No. of teeth

30

Cog width

5 mm

Bore Ø

6 mm

Hub length

6 mm

Hub diameter

14 mm

(Ø)

32 mm

Dim

(Ø) 32 mm

Module

1

Documents & Downloads

Datasheet

Datasheet 231789 Reely Steel cogwheel Module Type: 1.0 Bore diameter: 6 mm No. of teeth: 30

User & Safety Instructions

User & Safety Instructions 231789 Reely Steel cogwheel Module Type: 1.0 Bore diameter: 6 mm No. of teeth: 30

Description

The gear hubs have two internal threads M4, with the grub screw provided a friction-type connection can be created between the gear and the shaft.