• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel Sprocket No. of teeth: 30

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprocket

  • Steel

Our service for you

Technical specifications

Product type

Sprocket

Material

Steel

No. of teeth

30

dK

60 mm

dN

30 mm

D1

8 mm

h

15 mm

Content

1 pc(s)

Material (details)

Steel

Documents & Downloads

Datasheet

Datasheet 237159 Reely Steel Sprocket No. of teeth: 30

User & Safety Instructions

User & Safety Instructions 237159 Reely Steel Sprocket No. of teeth: 30

Description

Features

  • Pitch x clear width: 6 x 2.8 mm
  • With hub on one side.

What kind of Model making - Roller Chains are you looking for?

More interesting products

(*All information is plus legal VAT)