• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Suitable for batteries:2 - 7

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely LiPo Checker for 2-7S Cells

  • for 2-7S Cells
  • Shows data for everz cell

Technical specifications

  • Voltage detection accuracy: 0.001 V for cell voltage, 0.01 V for total voltage
  • Discharge current: max. 70 mA
  • Balance accuracy: 10 mV.
Dim

(L x W x H) 84.5 x 50.5 x 16.5 mm (approx.)

Product type

LiPo checker

Weight

43 g

Operating voltage

3.7 - 25.9 V

Dim. (add. text)

approx.

Width

50.5 mm

Height

16.5 mm

Length

84.5 mm

Suitable for batteries

2 - 7

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182254 Reely Suitable for batteries:2 - 7

Description

The Lipo checker with balancer function shows you the battery cell voltage, the total voltage and the difference between the maximum and minimum cell voltage. In addition, you can use it to check the remaining capacity of your battery.
Furthermore, the discharge of the cell voltage will be balanced with this device.

Features

  • Voltage detection accuracy: 0.001 V for cell voltage, 0.01 V for total voltage
  • Discharge current: max. 70 mA
  • Balance accuracy: 10 mV.

Scope of delivery

  • Lipo Checker
  • User manual

What kind of Model Making LiPo Balancer Accessories are you looking for?