• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Charging cable [2x 4 mm jack - 1x XT90 plug] 30 cm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

121 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable 2x Banana plug - 1x XT90 plug, 30 cm, 2 mm²

  • XT Series
  • Banana plug 4 mm
  • Charging cable XT90 2mm²
  • 14 AWG (Plug A-1.101)
  • Cable length: 30 cm

Technical specifications

Product type

Charging cable

Cable length

30 cm

No. of A connectors

2 x

Type A

4 mm jack

No. of B connections

1 x

Type B

XT90 plug

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266348 Reely Charging cable [2x 4 mm jack - 1x XT90 plug] 30 cm

Description

Scope of delivery

  • Charging Cable

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

System requirements

  • None

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)