• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC PSU adapter 280 m TK40200

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSU adapter

Cable length

280 m

Type A

XT60 plug

Type B

XT60 socket

T plug

BEC

Futaba

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400282 Toolkit RC PSU adapter 280 m TK40200

Description

Adapter cable (XT60 to XT60/T-Socket/BEC/Futaba). Cable length approx. 28cm

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)